HW-02-19-G-D-866-230 vs 54112-413-04-2150 feature comparison

HW-02-19-G-D-866-230 Samtec Inc

Buy Now Datasheet

54112-413-04-2150 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code unknown compliant
Body Breadth 0.2 inch 0.19 inch
Body Depth 0.866 inch 0.846 inch
Body Length 0.2 inch 0.2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 79u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.23 inch 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating SN-PB ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Insulation Resistance 5000000000 Ω
JESD-609 Code e0

Compare HW-02-19-G-D-866-230 with alternatives

Compare 54112-413-04-2150 with alternatives