HW-02-12-F-D-694-SM vs 54242-811-04-1900 feature comparison

HW-02-12-F-D-694-SM Samtec Inc

Buy Now Datasheet

54242-811-04-1900 Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.169 inch
0.694 inch 0.748 inch
0.2 inch 0.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.205 mm 5.461 mm
3u inch 15u inch
3 A 3 A
UL UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
4 4
94V-0 94V-0
1 2
RECEPTACLE
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
PHOSPHOR BRONZE
NO
NO
5000000000 Ω
NO

Compare HW-02-12-F-D-694-SM with alternatives

Compare 54242-811-04-1900 with alternatives