HVZ5U472M2KV9B3 vs NCD472M2KVZ5UJTRF feature comparison

HVZ5U472M2KV9B3 MERITEK Electronics Corporation

Buy Now Datasheet

NCD472M2KVZ5UJTRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 12 mm
JESD-609 Code e3
Length 12 mm
Package Style Radial
Terminal Finish Tin (Sn)

Compare HVZ5U472M2KV9B3 with alternatives

Compare NCD472M2KVZ5UJTRF with alternatives