HVU363B vs BBY31TA feature comparison

HVU363B Renesas Electronics Corporation

Buy Now Datasheet

BBY31TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP DIODES INC
Package Description ULTRA SMALL, URP, 2 PIN R-PDSO-G3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.69% 21.73%
Diode Capacitance Ratio-Min 13.7
Diode Capacitance-Nom 39 pF 17.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 2 2
Additional Feature LOW NOISE
Breakdown Voltage-Min 28 V
Power Dissipation-Max 0.33 W

Compare HVU363B with alternatives

Compare BBY31TA with alternatives