HVU363A vs ZMV930 feature comparison

HVU363A Renesas Electronics Corporation

Buy Now Datasheet

ZMV930 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP DIODES INC
Part Package Code SC-76A
Package Description ULTRA SMALL, SC-76A, URP-2 R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 13.5
Diode Capacitance-Nom 38.5 pF 8.7 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 5 6
Rohs Code Yes
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Frequency Band VERY HIGH FREQUENCY
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 12 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare HVU363A with alternatives

Compare ZMV930 with alternatives