HVU363A vs SMV1213-079 feature comparison

HVU363A Renesas Electronics Corporation

Buy Now Datasheet

SMV1213-079 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SKYWORKS SOLUTIONS INC
Part Package Code SC-76A SC-79
Package Description ULTRA SMALL, SC-76A, URP-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 13.5
Diode Capacitance-Nom 38.5 pF 22 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 5 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.25 W
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 12 V
Terminal Finish TIN LEAD

Compare HVU363A with alternatives

Compare SMV1213-079 with alternatives