HVU300B vs HVC383B-E feature comparison

HVU300B LRC Leshan Radio Co Ltd

Buy Now Datasheet

HVC383B-E Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LESHAN RADIO CO LTD RENESAS TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 35 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 17 2
Diode Capacitance-Nom 50 pF 20 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Number of Elements 1 1
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-F2
Pin Count 2
HTS Code 8541.10.00.80
Diode Cap Tolerance 5%
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20

Compare HVC383B-E with alternatives