HVU300B vs BBY51-03WE6433 feature comparison

HVU300B LRC Leshan Radio Co Ltd

Buy Now Datasheet

BBY51-03WE6433 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 35 V 7 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 17 1.55
Diode Capacitance-Nom 50 pF 5.4 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Number of Elements 1 1
Rep Pk Reverse Voltage-Max 35 V 7 V
Surface Mount YES YES
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 3 2
Rohs Code Yes
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
HTS Code 8541.10.00.80
Diode Cap Tolerance 6.48%
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BBY51-03WE6433 with alternatives