HVU300B
vs
BBY31TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
DIODES INC
Package Description
ULTRA SMALL, URP, 2 PIN
R-PDSO-G3
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
34 V
28 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
6%
21.73%
Diode Capacitance Ratio-Min
17
Diode Capacitance-Nom
50 pF
17.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
1
Additional Feature
LOW NOISE
Power Dissipation-Max
0.33 W
Compare HVU300B with alternatives
Compare BBY31TA with alternatives