HVU202B
vs
BB143T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
NXP SEMICONDUCTORS
Package Description
PLASTIC, URP, 2 PIN
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
32 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
5.35%
Diode Capacitance Ratio-Min
6.3
2.1
Diode Capacitance-Nom
14.95 pF
5.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
TIN
Variable Capacitance Diode Classification
ABRUPT
Compare HVU202B with alternatives
Compare BB143T/R with alternatives