HVU200A vs HVC355BKRF feature comparison

HVU200A Hitachi Ltd

Buy Now Datasheet

HVC355BKRF Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description R-PDSO-G2 R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 15 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.89%
Diode Capacitance Ratio-Min 10 2.2
Diode Capacitance-Nom 29.75 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 32 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 4 1

Compare HVU200A with alternatives

Compare HVC355BKRF with alternatives