HVU187TRF
vs
HVC142
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
RENESAS ELECTRONICS CORP
Package Description
R-PDSO-G2
R-PDSO-F2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ATTENUATOR
SWITCHING
Breakdown Voltage-Min
60 V
30 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
2.4 pF
0.35 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
5.5 Ω
1.5 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.1 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
60 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pin Count
2
Compare HVU187TRF with alternatives
Compare HVC142 with alternatives