HVRW56M3016F2 vs HVRS56M3016F2 feature comparison

HVRW56M3016F2 Ohmcraft

Buy Now Datasheet

HVRS56M3016F2 Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Lead Length 8.255 mm 8.255 mm
Lead Spacing 99.06 mm 99.06 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 19.05 mm 19.05 mm
Package Length 101.6 mm 101.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 6 W 6 W
Resistance 301000000 Ω 301000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn60Pb40)
Tolerance 1% 1%
Working Voltage 40000 V 40000 V
Base Number Matches 1 1

Compare HVRW56M3016F2 with alternatives

Compare HVRS56M3016F2 with alternatives