HVRW56E1274F4 vs HVRT56E1274F2 feature comparison

HVRW56E1274F4 Ohmcraft

Buy Now Datasheet

HVRT56E1274F2 Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Lead Length 8.255 mm 8.255 mm
Lead Spacing 99.06 mm 99.06 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 19.05 mm 19.05 mm
Package Length 101.6 mm 101.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 6 W 6 W
Resistance 1270000 Ω 1270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Tolerance 1% 1%
Working Voltage 40000 V 40000 V
Base Number Matches 1 1

Compare HVRW56E1274F4 with alternatives

Compare HVRT56E1274F2 with alternatives