HVRW43M4227F2
vs
HVRT43L4227F3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OHMCRAFT
|
OHMCRAFT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Lead Length |
8.255 mm
|
8.255 mm
|
Lead Spacing |
73.66 mm
|
73.66 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
12.7 mm
|
12.7 mm
|
Package Length |
76.2 mm
|
76.2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Resistance |
4220000000 Ω
|
4220000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
HVR
|
HVR
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Tolerance |
1%
|
1%
|
Working Voltage |
30000 V
|
30000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HVRW43M4227F2 with alternatives
Compare HVRT43L4227F3 with alternatives