HVRW42L3016D3
vs
HVRT42M3016D3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Lead Length
8.255 mm
8.255 mm
Lead Spacing
48.26 mm
48.26 mm
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
12.7 mm
12.7 mm
Package Length
50.8 mm
50.8 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
2 W
2 W
Resistance
301000000 Ω
301000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVR
HVR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Tolerance
0.5%
0.5%
Working Voltage
20000 V
20000 V
Base Number Matches
1
1
Compare HVRW42L3016D3 with alternatives
Compare HVRT42M3016D3 with alternatives