HVRT56H3287D3
vs
HVRT56H3287D2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Lead Length
8.255 mm
8.255 mm
Lead Spacing
99.06 mm
99.06 mm
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
19.05 mm
19.05 mm
Package Length
101.6 mm
101.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
6 W
6 W
Resistance
3280000000 Ω
3280000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVR
HVR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Tolerance
0.5%
0.5%
Working Voltage
40000 V
40000 V
Base Number Matches
1
1
Compare HVRT56H3287D3 with alternatives
Compare HVRT56H3287D2 with alternatives