HVRT43E3246C2 vs HVRW43E3246C4 feature comparison

HVRT43E3246C2 Ohmcraft

Buy Now Datasheet

HVRW43E3246C4 Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Lead Length 8.255 mm 8.255 mm
Lead Spacing 73.66 mm 73.66 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 12.7 mm 12.7 mm
Package Length 76.2 mm 76.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 3 W 3 W
Resistance 324000000 Ω 324000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Tolerance 0.25% 0.25%
Working Voltage 30000 V 30000 V
Base Number Matches 1 1

Compare HVRT43E3246C2 with alternatives

Compare HVRW43E3246C4 with alternatives