HVRT42E2325C3
vs
HVRS42E2325C3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e0
Lead Length
8.255 mm
8.255 mm
Lead Spacing
48.26 mm
48.26 mm
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
12.7 mm
12.7 mm
Package Length
50.8 mm
50.8 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
2 W
2 W
Resistance
23200000 Ω
23200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVR
HVR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn)
Tin/Lead (Sn60Pb40)
Tolerance
0.25%
0.25%
Working Voltage
20000 V
20000 V
Base Number Matches
1
1
Compare HVRT42E2325C3 with alternatives
Compare HVRS42E2325C3 with alternatives