HVRT29L2325C3 vs HVRW29L2325C2 feature comparison

HVRT29L2325C3 Ohmcraft

Buy Now Datasheet

HVRW29L2325C2 Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Lead Length 8.255 mm 8.255 mm
Lead Spacing 10.16 mm 10.16 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.53 mm 9.53 mm
Package Length 12.7 mm 12.7 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 23200000 Ω 23200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Tolerance 0.25% 0.25%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1

Compare HVRT29L2325C3 with alternatives

Compare HVRW29L2325C2 with alternatives