HVRT21E1145B4 vs HVRS21E1145B2 feature comparison

HVRT21E1145B4 Ohmcraft

Buy Now Datasheet

HVRS21E1145B2 Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Lead Length 8.255 mm 8.255 mm
Lead Spacing 22.86 mm 22.86 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 9.53 mm 9.53 mm
Package Length 25.4 mm 25.4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 1 W 1 W
Resistance 11400000 Ω 11400000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn60Pb40)
Tolerance 0.1% 0.1%
Working Voltage 10000 V 10000 V
Base Number Matches 1 1

Compare HVRT21E1145B4 with alternatives

Compare HVRS21E1145B2 with alternatives