HVRS56L4644B2
vs
HVRT56M4644B4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e3
Lead Length
8.255 mm
8.255 mm
Lead Spacing
99.06 mm
99.06 mm
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
19.05 mm
19.05 mm
Package Length
101.6 mm
101.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
6 W
6 W
Resistance
4640000 Ω
4640000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVR
HVR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin (Sn)
Tolerance
0.1%
0.1%
Working Voltage
40000 V
40000 V
Base Number Matches
1
1
Compare HVRS56L4644B2 with alternatives
Compare HVRT56M4644B4 with alternatives