HVRS56L1325C3
vs
HVRW56L1325C3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OHMCRAFT
|
OHMCRAFT
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e3
|
Lead Length |
8.255 mm
|
8.255 mm
|
Lead Spacing |
99.06 mm
|
99.06 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
19.05 mm
|
19.05 mm
|
Package Length |
101.6 mm
|
101.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
6 W
|
6 W
|
Resistance |
13200000 Ω
|
13200000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
HVR
|
HVR
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin (Sn)
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
40000 V
|
40000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HVRS56L1325C3 with alternatives
Compare HVRW56L1325C3 with alternatives