HVRS56K5175B3 vs HVRT56K5175B4 feature comparison

HVRS56K5175B3 Ohmcraft

Buy Now Datasheet

HVRT56K5175B4 Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Lead Length 8.255 mm 8.255 mm
Lead Spacing 99.06 mm 99.06 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 19.05 mm 19.05 mm
Package Length 101.6 mm 101.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 6 W 6 W
Resistance 51700000 Ω 51700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Tolerance 0.1% 0.1%
Working Voltage 40000 V 40000 V
Base Number Matches 1 1

Compare HVRS56K5175B3 with alternatives

Compare HVRT56K5175B4 with alternatives