HVRS43M3927D2
vs
HVRS43L3927D3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Lead Length
8.255 mm
8.255 mm
Lead Spacing
73.66 mm
73.66 mm
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
12.7 mm
12.7 mm
Package Length
76.2 mm
76.2 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
3 W
3 W
Resistance
3920000000 Ω
3920000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVR
HVR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Tolerance
0.5%
0.5%
Working Voltage
30000 V
30000 V
Base Number Matches
1
1
Compare HVRS43M3927D2 with alternatives
Compare HVRS43L3927D3 with alternatives