HVRS42M1747F4 vs HVRT42M1747F2 feature comparison

HVRS42M1747F4 Ohmcraft

Buy Now Datasheet

HVRT42M1747F2 Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Lead Length 8.255 mm 8.255 mm
Lead Spacing 48.26 mm 48.26 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 12.7 mm 12.7 mm
Package Length 50.8 mm 50.8 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 2 W 2 W
Resistance 1740000000 Ω 1740000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVR HVR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Tolerance 1% 1%
Working Voltage 20000 V 20000 V
Base Number Matches 1 1

Compare HVRS42M1747F4 with alternatives

Compare HVRT42M1747F2 with alternatives