HVRS21M1247F2
vs
HVRS21M1247F3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Lead Length
8.255 mm
8.255 mm
Lead Spacing
22.86 mm
22.86 mm
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9.53 mm
9.53 mm
Package Length
25.4 mm
25.4 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
1 W
1 W
Resistance
1240000000 Ω
1240000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
HVR
HVR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Tolerance
1%
1%
Working Voltage
10000 V
10000 V
Base Number Matches
1
1
Compare HVRS21M1247F2 with alternatives
Compare HVRS21M1247F3 with alternatives