HVR100 vs HVR100TL feature comparison

HVR100 Renesas Electronics Corporation

Buy Now Datasheet

HVR100TL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code SC-77A
Package Description SC-77A, SRP, 2 PIN R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 15 V 15 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10.9%
Diode Capacitance Ratio-Min 16 16
Diode Capacitance-Nom 473.05 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 3 1

Compare HVR100 with alternatives

Compare HVR100TL with alternatives