HVMLS491M200EA1C
vs
HRMLS491M200EA0A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
490 µF
490 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
172 mΩ
172 mΩ
Height
50.8 mm
50.8 mm
JESD-609 Code
e0
Length
44.45 mm
44.45 mm
Mounting Feature
THROUGH HOLE MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
7700 mA
7700 mA
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
25.4 mm
25.4 mm
Terminal Shape
WIRE
WIRE
Width
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare HVMLS491M200EA1C with alternatives
Compare HRMLS491M200EA0A with alternatives