HVMLS173M7R5EK1A vs HVHRMLS173M7R5EK0C feature comparison

HVMLS173M7R5EK1A Cornell Dubilier Electronics Inc

Buy Now Datasheet

HVHRMLS173M7R5EK0C Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 17000 µF 17000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM
ESR 67 mΩ 67 mΩ
Height 38.1 mm 38.1 mm
JESD-609 Code e0
Length 44.45 mm 44.45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 7.5 V 7.5 V
Ripple Current 13500 mA 13500 mA
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 25.4 mm 25.4 mm
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare HVMLS173M7R5EK1A with alternatives

Compare HVHRMLS173M7R5EK0C with alternatives