HVD355B vs BBY31TA feature comparison

HVD355B Hitachi Ltd

Buy Now Datasheet

BBY31TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD DIODES INC
Package Description R-PDSO-F2 R-PDSO-G3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Additional Feature LOW NOISE
Breakdown Voltage-Min 28 V
Configuration SINGLE
Diode Cap Tolerance 21.73%
Diode Capacitance-Nom 17.5 pF
Diode Element Material SILICON
Number of Elements 1
Power Dissipation-Max 0.33 W
Variable Capacitance Diode Classification HYPERABRUPT

Compare HVD355B with alternatives

Compare BBY31TA with alternatives