HVD142 vs BAR65-07 feature comparison

HVD142 Hitachi Ltd

Buy Now Datasheet

BAR65-07 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD INFINEON TECHNOLOGIES AG
Package Description R-PDSO-F2 SOT-143, 4 PIN
Pin Count 2 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING SWITCHING
Configuration SINGLE SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF 0.9 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 0.9 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G4
Number of Elements 1 2
Number of Terminals 2 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code SOT-143
Breakdown Voltage-Min 30 V
Case Connection CATHODE
Diode Capacitance-Nom 0.6 pF
Diode Res Test Current 5 mA
JESD-609 Code e0
Minority Carrier Lifetime-Nom 0.08 µs
Operating Temperature-Max 125 °C
Reverse Test Voltage 1 V
Terminal Finish TIN LEAD

Compare HVD142 with alternatives

Compare BAR65-07 with alternatives