HVD135
vs
HVD135
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
HITACHI LTD
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
|
Breakdown Voltage-Min |
60 V
|
60 V
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
0.6 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
2 Ω
|
2 Ω
|
Diode Res Test Current |
2 mA
|
2 mA
|
Diode Res Test Frequency |
100 MHz
|
100 MHz
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.15 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HVD135 with alternatives
Compare HVD135 with alternatives