HVCZ2512CBD49M9
vs
HVC2512K4995CSTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
OHMCRAFT
Package Description
SMT, 2512
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Total Weight
44.0042
Category CO2 Kg
4.54
4.54
CO2
199.779068
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V5.12
Construction
Rectangular
Chip
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
BULK
TR
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Resistance
49900000 Ω
49900000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn63Pb37)
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
3000 V
3000 V
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
Series
HVC
Compare HVCZ2512CBD49M9 with alternatives
Compare HVC2512K4995CSTR with alternatives