HVCZ1206CTL105K
vs
HVC1206L1053CSBU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
OHMCRAFT
Package Description
SMT, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Bulk
Rated Power Dissipation (P)
0.33 W
0.33 W
Rated Temperature
70 °C
Resistance
105000 Ω
105000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn63Pb37)
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
1500 V
1500 V
Base Number Matches
1
1
Series
HVC
Compare HVCZ1206CTL105K with alternatives
Compare HVC1206L1053CSBU with alternatives