HVCZ0805GBD12M0 vs MCH0805K1205GGFP feature comparison

HVCZ0805GBD12M0 SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH0805K1205GGFP Ohmcraft

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method BULK
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C
Resistance 12000000 Ω 12000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND
Tolerance 2% 2%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Series MCH

Compare HVCZ0805GBD12M0 with alternatives

Compare MCH0805K1205GGFP with alternatives