HVCZ0603FKM715K
vs
HVCG0603FBM715K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
Construction
Chip
Chip
JESD-609 Code
e3
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.51 mm
0.51 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.79 mm
0.79 mm
Packing Method
TR, Paper, 7 Inch
Bulk
Rated Power Dissipation (P)
0.06 W
0.06 W
Resistance
715000 Ω
715000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Tolerance
1%
1%
Working Voltage
400 V
400 V
Base Number Matches
1
1
ECCN Code
EAR99
Compare HVCZ0603FKM715K with alternatives
Compare HVCG0603FBM715K with alternatives