HVCZ0603FBC56M2 vs MCH0603H5625FSFP feature comparison

HVCZ0603FBC56M2 SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH0603H5625FSFP Ohmcraft

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.79 mm 0.79 mm
Packing Method BULK
Rated Power Dissipation (P) 0.06 W 0.06 W
Rated Temperature 70 °C
Resistance 56200000 Ω 56200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Series MCH

Compare HVCZ0603FBC56M2 with alternatives

Compare MCH0603H5625FSFP with alternatives