HVCZ0603FBC258K vs HVCG0603FGC258K feature comparison

HVCZ0603FBC258K SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCG0603FGC258K SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e4
2 2
150 °C 150 °C
-55 °C -55 °C
0.51 mm 0.51 mm
1.6 mm 1.6 mm
SMT SMT
0.79 mm 0.79 mm
Bulk TR, Paper, 10 Inch
0.06 W 0.06 W
258000 Ω 258000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
1% 1%
400 V 400 V
1 1
HVC

Compare HVCZ0603FBC258K with alternatives

Compare HVCG0603FGC258K with alternatives