HVCS3512FDM12M1 vs HVCS3512FKM12M1 feature comparison

HVCS3512FDM12M1 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCS3512FKM12M1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Rated Power Dissipation (P) 3 W 3 W
Resistance 12100000 Ω 12100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1

Compare HVCS3512FDM12M1 with alternatives

Compare HVCS3512FKM12M1 with alternatives