HVCS2512T02M005%A
vs
HVCS2512T163K41%A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
JESD-609 Code
e0
e0
Manufacturer Series
HVC
HVC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
2000000 Ω
63400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
5%
1%
Working Voltage
2500 V
2500 V
Base Number Matches
1
1
Compare HVCS2512T02M005%A with alternatives
Compare HVCS2512T163K41%A with alternatives