HVCS2512FKD95M3 vs MCH2512K9535FSTR feature comparison

HVCS2512FKD95M3 SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH2512K9535FSTR Ohmcraft

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2512
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Resistance 95300000 Ω 95300000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Series MCH

Compare HVCS2512FKD95M3 with alternatives

Compare MCH2512K9535FSTR with alternatives