HVCS2512CBE14M5 vs HVC2512E1455CSBU feature comparison

HVCS2512CBE14M5 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVC2512E1455CSBU Ohmcraft

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2512
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method BULK Bulk
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Resistance 14500000 Ω 14500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1
Series HVC

Compare HVCS2512CBE14M5 with alternatives

Compare HVC2512E1455CSBU with alternatives