HVCS2010FDD84M5 vs HVC2010K8455FBTR feature comparison

HVCS2010FDD84M5 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVC2010K8455FBTR Ohmcraft

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Package Description SMT, 2010
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR, PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 84500000 Ω 84500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Series HVC

Compare HVCS2010FDD84M5 with alternatives

Compare HVC2010K8455FBTR with alternatives