HVCS1206JTL820K vs MCH1206L8203JTTR feature comparison

HVCS1206JTL820K SEI Stackpole Electronics Inc

Buy Now Datasheet

MCH1206L8203JTTR Ohmcraft

Buy Now Datasheet
No
No Yes
Active Contact Manufacturer
STACKPOLE ELECTRONICS INC OHMCRAFT
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e0 e3
SURFACE MOUNT
2 2
150 °C 150 °C
-55 °C -55 °C
0.76 mm 0.76 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR
0.33 W 0.33 W
70 °C
820000 Ω 820000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
1500 V 1500 V
1 1
MCH

Compare HVCS1206JTL820K with alternatives

Compare MCH1206L8203JTTR with alternatives