HVCS0805FGD845M vs HVC0805K8456FGBU feature comparison

HVCS0805FGD845M SEI Stackpole Electronics Inc

Buy Now Datasheet

HVC0805K8456FGBU Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, Paper, 10 Inch Bulk
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 845000000 Ω 845000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC HVC
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1

Compare HVCS0805FGD845M with alternatives

Compare HVC0805K8456FGBU with alternatives