HVCS0603FGL7M32 vs HVCB0603FKL7M32 feature comparison

HVCS0603FGL7M32 SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCB0603FKL7M32 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.51 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.79 mm 0.79 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.06 W 0.06 W
Resistance 7320000 Ω 7320000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series HVC
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0603
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare HVCS0603FGL7M32 with alternatives

Compare HVCB0603FKL7M32 with alternatives