HVCG3512GKM820M vs HVCG3512GBM820M feature comparison

HVCG3512GKM820M SEI Stackpole Electronics Inc

Buy Now Datasheet

HVCG3512GBM820M SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 8.89 mm 8.89 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, Plastic, 7 Inch Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 820000000 Ω 820000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3512 3512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 2% 2%
Working Voltage 3500 V 3500 V
Base Number Matches 1 1

Compare HVCG3512GKM820M with alternatives

Compare HVCG3512GBM820M with alternatives