HVCG3512CKC324K
vs
HVCZ3512CBC324K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
SMT, 3512
|
SMT, 3512
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.76 mm
|
0.76 mm
|
Package Length |
8.89 mm
|
8.89 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.18 mm
|
3.18 mm
|
Packing Method |
TR, PLASTIC, 7 INCH
|
BULK
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
324000 Ω
|
324000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
3512
|
3512
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
3500 V
|
3500 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HVCG3512CKC324K with alternatives
Compare HVCZ3512CBC324K with alternatives