HVCG2512DBC213M
vs
HVC2512H2136DSBU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
OHMCRAFT
Package Description
SMT, 2512
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.76 mm
0.76 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.18 mm
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Resistance
213000000 Ω
213000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
GOLD
Tin/Lead (Sn63Pb37)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
3000 V
3000 V
Base Number Matches
1
1
Series
HVC
Compare HVCG2512DBC213M with alternatives
Compare HVC2512H2136DSBU with alternatives